Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DREMEL |
|---|---|
| Manufacturer Part No | 400JDCopy |
| Order Code | 1223532 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | DREMEL |
|---|---|
| Manufacturer Part No | 400JDCopy |
| Order Code | 1223532 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Supply Voltage VAC | - |
| Input Power | - |
| No Load Speed | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Plug Type | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Supply Voltage VAC | - |
|---|---|
| No Load Speed | - |
| Plug Type | - |
| Input Power | - |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84672199 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.92 |
