Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURACELL
Manufacturer Part NoLR44 PK2 D/CELLCopy
Manufacturer Standard Lead Time6 weeks
Order Code5125586
Your Part Number
33 In Stock
Need more?
33 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$85.060 |
| 10+ | NT$80.160 |
| 50+ | NT$76.040 |
| 100+ | NT$72.170 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
NT$85.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoLR44 PK2 D/CELLCopy
Manufacturer Standard Lead Time6 weeks
Order Code5125586
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeLR44
Battery TechnologyAlkaline
Battery Capacity105mAh
Battery TerminalsPressure Contact
Pack Quantity2
Battery Type / SizeButton Cell
Weight1.7g
Battery IEC CodeLR44
Battery NEDA Code1166A
Battery Compliance-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
LR44
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
LR44
Battery Capacity
105mAh
Pack Quantity
2
Weight
1.7g
Battery NEDA Code
1166A
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
