Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURACELL
Manufacturer Part NoMN1300 P2+/PWR.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3819129
Your Part Number
387 In Stock
Need more?
387 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$376.570 |
| 5+ | NT$233.700 |
| 10+ | NT$218.680 |
| 20+ | NT$188.990 |
| 50+ | NT$168.390 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
NT$376.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN1300 P2+/PWR.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3819129
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
External Diameter34.2mm
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
External Height61.5mm
Pack Quantity2
Battery Type / SizeD
Weight145g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
External Height
61.5mm
Battery Type / Size
D
Battery IEC Code
LR20
Battery Compliance
-
Battery Size Code
D
External Diameter
34.2mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Weight
145g
Battery NEDA Code
13A
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285
