Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoCHV-402Copy
Manufacturer Standard Lead Time8 weeks
Order Code4292614
Product RangeCHV400 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$14,554.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14,554.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoCHV-402Copy
Manufacturer Standard Lead Time8 weeks
Order Code4292614
Product RangeCHV400 Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage1.5kV
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive400A
Switching Current AC3-
Product RangeCHV400 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
CHV-402 is a CHV400 series HVDC contactor. It is a magnetic arc blowout HVDC 400A 1500VDC contactor with a maximum break current of 2500A. The oxygen-free copper contacts are sealed in an inert gas ceramic chamber with female M6 power, or male M8 terminals. It is recognized by UL standard.
- Female M6 power terminal
- 24VDC coil voltage
- Contact sealed in inert gas, magnetic arc blowout
- Non-polarized power terminals, ceramic arc chamber
- Dual coil economiser as standard, auxiliary contact as standard
- SPST-NO-DM contact arrangement, oxygen free copper contact material
- 1500VDC maximum switching voltage
- 5W rated power consumption
- 50ms max (+5ms bounce time) operate time, 30ms max release time (23°C)
- Ambient temperature range from -40°C to 85°C, dimension is 104 x 70 x 108.1mm (lxwxh)
Technical Specifications
Load Current Inductive
-
Operating Voltage
1.5kV
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
400A
Product Range
CHV400 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
