Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DURAKOOL |
|---|---|
| Manufacturer Part No | CHV501Copy |
| Order Code | 5149995 |
| Product Range | CHV500 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$10,080.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,080.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURAKOOL |
|---|---|
| Manufacturer Part No | CHV501Copy |
| Order Code | 5149995 |
| Product Range | CHV500 Series |
| Technical Datasheet | |
| Load Current Inductive | - |
| Relay Mounting | Flange |
| Operating Voltage | 9VDC |
| Contact Configuration | SPST-NO-DM |
| No. of Poles | 1 Pole |
| Switching Power AC3 | - |
| Switching Current AC1 | - |
| Coil Voltage VAC Nom | - |
| Coil Voltage VDC Nom | 12V |
| Switching Power AC1 | - |
| Load Current Resistive | 500A |
| Switching Current AC3 | - |
| Product Range | CHV500 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Load Current Inductive | - |
|---|---|
| Operating Voltage | 9VDC |
| No. of Poles | 1 Pole |
| Switching Current AC1 | - |
| Coil Voltage VDC Nom | 12V |
| Load Current Resistive | 500A |
| Product Range | CHV500 Series |
| Relay Mounting | Flange |
|---|---|
| Contact Configuration | SPST-NO-DM |
| Switching Power AC3 | - |
| Coil Voltage VAC Nom | - |
| Switching Power AC1 | - |
| Switching Current AC3 | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.1 |
