Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG85C-7021-75-1024/2Copy
Order Code5150015
Product RangeDG85C Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$208.670 |
| 5+ | NT$198.000 |
| 10+ | NT$184.940 |
| 20+ | NT$176.560 |
| 50+ | NT$174.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$208.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85C-7021-75-1024/2Copy
Order Code5150015
Product RangeDG85C Series
Technical Datasheet
Coil Voltage24VDC
Contact Current80A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeDG85C Series
Contact Voltage DC Nom75V
Coil Resistance360ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
PC Pin
Contact Voltage DC Nom
75V
Contact Material
Silver Tin Oxide
Contact Current
80A
Relay Mounting
Through Hole
Product Range
DG85C Series
Coil Resistance
360ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
