Print Page
4,666 In Stock
Need more?
1044 Delivery in 1-2 Business Days(SG stock)
3622 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$155.930 |
| 5+ | NT$152.820 |
| 10+ | NT$149.700 |
| 20+ | NT$146.580 |
| 50+ | NT$143.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$155.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDZ85AB-5-PCB
Order Code2292976
Product RangeDZ Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsPC Pin
No. of Pins5Pins
Current Rating60A
Voltage Rating-
Product RangeDZ Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
DZ85AB-5-PCB is a 5-pin relay socket with through hole terminals. This automotive socket is suitable for use with 40 and 60 Amp relays and ideal for PCB mounting.
- Pins are included
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (14-Jun-2023)
Socket Terminals
PC Pin
Current Rating
60A
Product Range
DZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216

