Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 14-400 RVCopy |
| Order Code | 7100917 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 14-400 RVCopy |
| Order Code | 7100917 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Body Length | 480mm |
| Compressed Length | 480mm |
| Compression Load Max | - |
| External Diameter | - |
| Wire Diameter | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Body Length | 480mm |
|---|---|
| Compression Load Max | - |
| Wire Diameter | - |
| SVHC | No SVHC (17-Dec-2015) |
| Compressed Length | 480mm |
|---|---|
| External Diameter | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84122989 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.162 |
