Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No678-012FEZCopy
Order Code1375852
Technical Datasheet
Length300mm
Width25mm
Graduations-
Tool Body MaterialSteel
Product Range-
Product Overview
The 678-012FEZ is a black chrome D-end Rule manufactured from high quality British steel. It is hardened and tempered and has a satin chrome finish for durability and non-glare viewing. Front side is graduated in 10ths, 16ths, 20ths, 32nds, 50ths, 64ths and 100ths. Reverse side is graduated in 0.5mm and 1mm.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Industrial
Technical Specifications
Length
300mm
Graduations
-
Product Range
-
Width
25mm
Tool Body Material
Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
