Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 804/016SCopy |
| Order Code | 1472052 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 804/016SCopy |
| Order Code | 1472052 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Kit Contents | 3-Pcs Each of M2 x 0.4mm Taper, Second & Bottoming Taps |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Product Overview
The 804/016S is a straight flute high speed steel (HSS) Metric Hand Tap Set.
Applications
Maintenance & Repair
Contents
M2 x 0.4mm Taper, Second and Bottoming taps.
Technical Specifications
| Kit Contents | 3-Pcs Each of M2 x 0.4mm Taper, Second & Bottoming Taps |
|---|---|
| SVHC | To Be Advised |
| Product Range | TUK SGACK902S Keystone Coupler |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82074010 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
