Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00012Copy |
| Order Code | 1293117 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00012Copy |
| Order Code | 1293117 |
| Technical Datasheet | |
| Supply Voltage VAC | 230V |
| Input Power | - |
| No Load Speed | - |
| Product Range | - |
| Plug Type | UK Type G |
Alternatives for D00012
1 Product Found
Product Overview
The D00012 from Duratool is mini drill kit which is ideal for electronics, craft and hobby work.
- Two speed rotary tool kit
- Tool operating voltage is 18V
- No load speed is 8000rpm to 18000rpm
- Chuck capacity is 1mm to 3.2mm
- Mains adaptor input voltage 230V
Applications
Industrial, Maintenance & Repair
Contents
Mini drill, Plug-in transformer with UK pins, 60 various accessories, Carry case.
Technical Specifications
| Supply Voltage VAC | 230V |
|---|---|
| No Load Speed | - |
| Plug Type | UK Type G |
| Input Power | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84672199 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.68 |
