Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00032Copy
Order Code1336740
Also Known AsGTIN UPC EAN: 5051259000995
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00032Copy
Order Code1336740
Also Known AsGTIN UPC EAN: 5051259000995
Technical Datasheet
Kit Contents5, 6mm, PH1, PH2, PZ1, PZ2
Product Range-
Product Overview
- Gearless ratchet screwdrivers for confident driving
- Operates with friction rather than teeth for a smoother, non-stepping action
- Forward and reverse settings
- 6 x screwdriver bits:
- Stubby: 110mm In length
Contents
Contents: Slotted: 5, 6mm, Phillips: PH1, PH2, Pozi: PZ1, PZ2
Technical Specifications
Kit Contents
5, 6mm, PH1, PH2, PZ1, PZ2
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
