Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00111Copy |
| Order Code | 1447410 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00111Copy |
| Order Code | 1447410 |
| Technical Datasheet | |
| Plier Style | Locking |
| Jaw Opening Max | 12mm |
| Overall Length | 127mm |
| Product Range | - |
Alternatives for D00111
1 Product Found
Technical Specifications
| Plier Style | Locking |
|---|---|
| Overall Length | 127mm |
| Jaw Opening Max | 12mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .31 |
