Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00114
Order Code1447413
Also Known AsGTIN UPC EAN: 5051259001763
Your Part Number
No Longer Stocked
Product Overview
- Drop forged, heat treated, serrated steel jaws
- Adjustment screw and quick release lever
- Black finish
- Set contents:
- 125mm (5") curved jaws
- 180mm (7") curved jaws
- 150mm (6") long nose
- 250mm (10") straight jaws
- 250mm (10") straight jaws
Technical Specifications
Plier Style
Locking
Overall Length
-
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.666
