Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00230Copy
Order Code1447552
Also Known AsGTIN UPC EAN: 5051259002890
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00230Copy
Order Code1447552
Also Known AsGTIN UPC EAN: 5051259002890
Technical Datasheet
Accessory TypeRight Angle Drill Attachment
For Use WithHand Drills, Power Drills, Portable Electric Drills
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- This 90° drive attachment allows you to drill in tight corners or at awkward angles
- For use with hand or power drill use, including portable electric drills
- Can be used with sanding and buffing attachments (and other drill accessories)
- For right or left hand use
- 1.5 - 10mm capacity
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Accessory Type
Right Angle Drill Attachment
Product Range
-
SVHC
No SVHC (17-Dec-2014)
For Use With
Hand Drills, Power Drills, Portable Electric Drills
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.643
