Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00292Copy
Order Code1447570
Technical Datasheet
Product Range-
Alternatives for D00292
3 Products Found
Product Overview
- Cushion handle provides super soft comfortable grip allowing use over prolonged periods
- Supplied in a convenient plastic carry case
- Set contents:
- Slotted:2 x 65mm, 2.5 x 65mm, 3 x 65mm, 4 x 65mm
- Phillips: PH000 x 65mm, PH00 x 65mm, PH0 x 65mm, PH1 x 65mm
- Torx: T6 x 50mm, T7 x 50mm, T8 x 50mm, T9 x 50mm, T10 x 50mm, T15 x 50mm, T20 x 50mm
Technical Specifications
Kit Contents
2, 2.5, 3, 4mm, PH000, PH00, PH0, PH1, T6, T7, T8, T9, T10, T15, T20
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
