Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00297Copy |
| Order Code | 1367054 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00297Copy |
| Order Code | 1367054 |
| Technical Datasheet | |
| Knife Type | - |
| Blade Material | - |
| Blade Length | 30mm |
| Blade Width | - |
| Product Range | - |
Alternatives for D00297
1 Product Found
Technical Specifications
| Knife Type | - |
|---|---|
| Blade Length | 30mm |
| Product Range | - |
| Blade Material | - |
|---|---|
| Blade Width | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82119300 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .112 |
