Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00377Copy
Order Code1341278
Also Known AsDD31PC 2,2/10-3,81-Y
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00377Copy
Order Code1341278
Also Known AsDD31PC 2,2/10-3,81-Y
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max150mm
Resolution0.1mm
Graduations0.1mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for D00377
1 Product Found
Product Overview
- Manufactured from extra strong carbon fibre composites
- LCD, internal/external measurement
- True mm/inch conversion
- Lightweight and durable
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.1mm
Product Range
-
Measuring Range Max
150mm
Graduations
0.1mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08845
