Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00443Copy
Order Code1447614
Technical Datasheet
Phillips Tip Size#1
Blade Length65mm
Overall Length165mm
Product Range-
Alternatives for D00443
2 Products Found
Technical Specifications
Phillips Tip Size
#1
Overall Length
165mm
Blade Length
65mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
