Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00451Copy
Order Code1447621
Technical Datasheet
AF Size - Metric8mm
AF Size - Imperial-
AF Size - Metric End 2-
AF Size - Imperial End 2-
Length139mm
Product Range-
Alternatives for D00451
1 Product Found
Technical Specifications
AF Size - Metric
8mm
AF Size - Metric End 2
-
Length
139mm
AF Size - Imperial
-
AF Size - Imperial End 2
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
