Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D01659Copy |
| Order Code | 1776061 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D01659Copy |
| Order Code | 1776061 |
| Technical Datasheet | |
| Battery Voltage | 18V |
| Battery Technology | Nickel Cadmium |
| Battery Capacity | 1.3Ah |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Battery Voltage | 18V |
|---|---|
| Battery Capacity | 1.3Ah |
| SVHC | No SVHC (17-Jan-2023) |
| Battery Technology | Nickel Cadmium |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85073020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .6 |
