Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03453
Order Code3617715
Product RangeDuratool - Platform Trucks
Your Part Number
Technical Datasheet
37 In Stock
Need more?
23 Delivery in 1-2 Business Days(SG stock)
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,545.120 |
| 2+ | NT$1,488.650 |
| 4+ | NT$1,450.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,545.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03453
Order Code3617715
Product RangeDuratool - Platform Trucks
Technical Datasheet
Trolley TypeFolding Trolley
Carrying Capacity150kg
External Height815mm
External Width479mm
Length738mm
Product RangeDuratool - Platform Trucks
SVHCTo Be Advised
Product Overview
- Suitable for use in warehouses, hospitals offices etc.
- Metal platform with grip surface
- Folding handle for easy storage
- Rubber trim for protection from bumps and knocks
- 4 Castors - 2 Fixed & 2 Swivel
- Carrying Capacity: 150kg
- Height: 815mm
- Width: 479mm
- Length: 738mm
Technical Specifications
Trolley Type
Folding Trolley
External Height
815mm
Length
738mm
SVHC
To Be Advised
Carrying Capacity
150kg
External Width
479mm
Product Range
Duratool - Platform Trucks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9