Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoMC35842Copy
Order Code1853623
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoMC35842Copy
Order Code1853623
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Input Power1.5kW
Supply Voltage VAC120V
Heat Temperature Max500°C
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Input Power
1.5kW
Heat Temperature Max
500°C
Plug Type
-
Supply Voltage VAC
120V
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85167970
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.806274
