Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | TK-5000Copy |
| Order Code | 1375901 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | TK-5000Copy |
| Order Code | 1375901 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Kit Contents | 3 Separate Blade Handles, 13 Assorted Precision Cutting Blades |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (20-Jun-2016) |
Product Overview
The TK-5000 is a precision craft Knife Set supplied in a plastic box with blade retaining strip.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
Comprising of 3 separate blade handles (small 115mm long x 8mm diameter, medium 115mm long x 12mm diameter, large 113mm long x 20mm diameter) and 13 Assorted precision cutting blades.
Technical Specifications
| Kit Contents | 3 Separate Blade Handles, 13 Assorted Precision Cutting Blades |
|---|---|
| SVHC | No SVHC (20-Jun-2016) |
| Product Range | TUK SGACK902S Keystone Coupler |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82075060 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .107955 |
