Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,297.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,297.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No160-60.
Order Code4285828
Technical Datasheet
Accessory TypePitot Tube
Diameter0
Insertion Length60.63"
For Use With0
Body MaterialStainless Steel
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Pitot Tube
Insertion Length
60.63"
Body Material
Stainless Steel
Diameter
0
For Use With
0
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031571