Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$33,586.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$33,586.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No160S-18.
Order Code4285834
Technical Datasheet
Diameter0
Accessory TypePitot Tube
For Use With0
Insertion Length18"
Body MaterialStainless Steel
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diameter
0
For Use With
0
Body Material
Stainless Steel
Accessory Type
Pitot Tube
Insertion Length
18"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948