Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1638-5Copy
Manufacturer Standard Lead Time30 weeks
Order Code4290265
Product Range1630 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$24,726.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$24,726.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1638-5Copy
Manufacturer Standard Lead Time30 weeks
Order Code4290265
Product Range1630 Series
Technical Datasheet
Pressure Fitting Style1/8" FNPT
Pressure Port Type1/8" FNPT
Operating Pressure Min2Inch-H2O
Operating Pressure Max6Inch-H2O
Contact ConfigurationSPDT
Sensor MountingBracket
Electrical ConnectionScrew
Product Range1630 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
1638-5 is a series 1630 large diaphragm pressure switch. It incorporates a visible set point indicator for maximum convenience. UL and CSA listed, FM approved for general service. Electrical capability of 15A handles most small electrical loads. For use only with air or compatible gases. Current loads of up to 15 amps supports most small electrical loads supporting a broader range of HVAC and process applications without the need for additional relays and components. Typical applications include damper positioning, air conditioning, duct air control and industrial service.
- Operating range 2.0 to 6.0" water column
- Approx deadband at 0.07 minimum set point, 0.25 maximum set point
- Visible set point indicator simplifies operation and trouble shooting
- Large diaphragm provides low range accuracy providing precise control
- SPDT switch
- 1/8˝ female NPT connection
- Diaphragm in vertical position
Technical Specifications
Pressure Fitting Style
1/8" FNPT
Operating Pressure Min
2Inch-H2O
Contact Configuration
SPDT
Electrical Connection
Screw
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
1/8" FNPT
Operating Pressure Max
6Inch-H2O
Sensor Mounting
Bracket
Product Range
1630 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.40404
