Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No2-5000-100MMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4286519
Product RangeMinihelic II 2-5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,651.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,651.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No2-5000-100MMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4286519
Product RangeMinihelic II 2-5000 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max100mm-H2O
Operating Temperature Min-6.67°C
Operating Temperature Max48.9°C
Product RangeMinihelic II 2-5000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
2-5000-100MM is a series 2-5000 Minihelic® II differential pressure gauge offers the latest in design features for a dial type differential pressure gage. It is our most compact gauge but is easy to read and can safely operate at total pressures up to 30psig. Typical applications include room positive pressure sensing, cabinet air-purging, medical respiratory equipment, air samplers, electronic air cooling systems, laminar flow hoods, local indication on filter status, face velocity on fume hood and duct pressures.
- Differential pressure gauge range from 0-100mm water column
- Removable lens and rear-housing provides easy, cost-effective servicing
- Accuracy and value provides an excellent solution for OEM and user applications
- Durable housing materials make it well-suited for rough environments and total high pressure
- Temperature limits of 20 to 120°F (-6.67 to 48.9°C)
- 52.39mm diameter dial face
- Diaphragm in vertical position
- For use only with air or compatible non-corrosive gases
- Glass filled nylon, polycarbonate lens housing
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-6.67°C
Product Range
Minihelic II 2-5000 Series
Operating Pressure Max
100mm-H2O
Operating Temperature Max
48.9°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
