Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$69,220.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$69,220.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
421-23 is a Dwyer® series 420 Durablock® inclined-vertical manometer. This is extremely accurate instruments designed and made especially for precision measurement of low differential pressures in laboratory and test applications. The inclined range bore has a length of 20" to provide ample multiplication of indicating fluid movement in this critical lower part of the range. Typical application include low pressure laboratory and test applications.
- Inclined range: 0-2.2" WC, .02 min div, 6-1/8" scale; vertical range 2.4-23" WC., min div .20
- 10-1/4" scale
- Long bore length provides ample room for fluid movement for low range sensing
- Precision built to assure device meets the highest standards
- 1-1/4" thick acrylic plastic body, virtually unbreakable, stable and free of danger/ distortion
- 3/16" Bores, accurate to ±.0002" are permanently free of bends or crooks
- O-RING sealed fluid level plunger adjustment for ear zeroing
- Precision built to assure device meets the highest standards
Contents
Manometer, Two 1 oz bottles of 1.91 blue gauge oil, Rapid shut-off type “a” connections, Two 3ft lengths of clear plastic tubing and two 1/8˝ NPT tubing adapters — two sets for double column models.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.123497