Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAVLV-2DA1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4288171
Product RangeAVLV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$13,754.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,754.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVLV-2DA1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4288171
Product RangeAVLV Series
Technical Datasheet
Product RangeAVLV Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
AVLV-2DA1 is a series AVLV air velocity transmitter. It quickly and accurately measures air velocity or volumetric flow in imperial or metric units. Simultaneous current and voltage outputs on all models provide universal inputs to monitoring equipment while the output range, units, and 0-5/10VDC, 4-20mA output can be configured via local DIP switches.
- Universal current/voltage outputs
- ±2% accuracy
- Minimal preventative maintenance as sensing element is covered with an engineered protective coating
- Easy field setup via the on board dip switches for range and units
- Temperature limit range from 32 to 122°F (0 to 50°C)
- Humidity limit range from 5 to 95 RH, non-condensing
- Output load resistance: current output: 0 to 1100 ohm max, voltage output: min load resistance 1kohm
- Zero and span adjustments: digital push buttons
- NEMA 4X (IP66) enclosure rating
- Flow direction must be parallel to the sensor tip
Technical Specifications
Product Range
AVLV Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
