Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAVUL-3DB1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4288192
Product RangeAVUL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$20,597.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$20,597.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVUL-3DB1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4288192
Product RangeAVUL Series
Technical Datasheet
Flow Rate Max-
Flow Rate Min-
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Product RangeAVUL Series
SVHCNo SVHC (04-Feb-2026)
Supply Voltage DC Max28.8V
Supply Voltage DC Min19.2V
Product Overview
AVUL-3DB1 is a series AVUL air velocity transmitter quickly and accurately measures air velocity or volumetric flow in imperial or metric units. Simultaneous current and voltage outputs on all models provide universal inputs to monitoring equipment. Typical applications include VAV systems, building ducts and HVAC systems.
- 3% of reading accuracy
- Duct mount
- Analog + BACnet MS/TP output
- Temperature limits range from 32 to 122°F (0 to 50°C)
- Power requirements from 24VDC ±20% or 24VAC ±20%
- Digital push-buttons zero and span adjustments
- NEMA 4X (IP66) enclosure rating
- Flow direction must be parallel to the sensor tip
- BTL compliant
Technical Specifications
Flow Rate Max
-
Supply Voltage Min
19.2V
Product Range
AVUL Series
Supply Voltage DC Max
28.8V
Flow Rate Min
-
Supply Voltage Max
28.8V
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Min
19.2V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161
