Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | AVUL-5DA1.Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4285576 |
| Product Range | AVUL Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,456.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,456.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | AVUL-5DA1.Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4285576 |
| Product Range | AVUL Series |
| Technical Datasheet | |
| Flow Transmitter Output | 4mA to 20mA, 0V to 5V, 0V to 10V |
| Flow Rate Max | - |
| Supply Voltage Min | 19.2V |
| Supply Voltage Max | 28.8V |
| Accuracy | ± 5% |
| Accuracy % | 5% |
| Media Type | Argon, Carbon Dioxide, Clean Dry Air, Helium, Nitrogen, Non-Corrosive Dry Gas |
| Process Connection Size | - |
| Process Connection Type | - |
| Pipe Size | - |
| Sensor Mounting | Duct Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | AVUL Series |
| SVHC | No SVHC (25-Jun-2025) |
| Port Size | - |
| Pressure Max | - |
| Supply Voltage DC Max | 28.8V |
| Supply Voltage DC Min | 19.2V |
Technical Specifications
| Flow Transmitter Output | 4mA to 20mA, 0V to 5V, 0V to 10V |
|---|---|
| Supply Voltage Min | 19.2V |
| Accuracy | ± 5% |
| Media Type | Argon, Carbon Dioxide, Clean Dry Air, Helium, Nitrogen, Non-Corrosive Dry Gas |
| Process Connection Type | - |
| Sensor Mounting | Duct Mount |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (25-Jun-2025) |
| Pressure Max | - |
| Supply Voltage DC Min | 19.2V |
| Flow Rate Max | - |
|---|---|
| Supply Voltage Max | 28.8V |
| Accuracy % | 5% |
| Process Connection Size | - |
| Pipe Size | - |
| Operating Temperature Min | 0°C |
| Product Range | AVUL Series |
| Port Size | - |
| Supply Voltage DC Max | 28.8V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90261029 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .056927 |
