Print Page
Image is for illustrative purposes only. Please refer to product description.

47 In Stock
Need more?
47 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,343.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,343.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCCS-131100.Copy
Order Code4285691
Technical Datasheet
Sensor Output TypeVoltage / Current
Supply Voltage DC Min-
Supply Voltage DC Max-
Measured CurrentAC
Current Measuring Range DC-
Accuracy-
Current Measuring Range AC0A to 200A
Current Sensor TechnologySolid-Core
Primary Current0A to 200A
Response Time-
Accuracy %-
Sensor MountingPanel Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage / Current
Supply Voltage DC Max
-
Current Measuring Range DC
-
Current Measuring Range AC
0A to 200A
Primary Current
0A to 200A
Accuracy %
-
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage DC Min
-
Measured Current
AC
Accuracy
-
Current Sensor Technology
Solid-Core
Response Time
-
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055339
