Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCCT70-100Copy
Manufacturer Standard Lead Time23 weeks
Order Code4287503
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,676.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,676.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCCT70-100Copy
Manufacturer Standard Lead Time23 weeks
Order Code4287503
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
CCT70-100 is a CCT70 series true RMS current transformer. It is a low cost alternative for providing true RMS outputs on distorted AC waveforms. True RMS outputs are ideal for nonlinear loads or noisy circuits. For existing installations, split core models can be installed without disconnecting cables. Application includes BAS and HVAC.
- Integral mounting flange for quick installation
- Jumper selectable range, true RMS
- 100/150/200A range, split core case, 24VDC nominal power requirements
- 1% accuracy, 0 to 95% (non-condensing) humidity limits range
- 250ms to 90% response time, 2000V isolation voltage
- Frequency range from 10 to 400Hz
- UL 94 V-0 flammability rated, ABS plastic housing enclosure rating
- cULus compliance
- Temperature limits range from -30 to 70°C, -22 to 158°F
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
