
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$50,504.820 |
Product Information
Product Overview
CSE-3R-362412 is a CSE-3R series NEMA 3R enclosure. It is spot-welded, wall mounted enclosures designed to house electrical controls, instruments, and components in an outdoor environment. The enclosure features concealed hinges that allow 180° of rotation, a quarter turn latch that can be opened/closed with a screwdriver, and ground studs on the door and body. Mounting holes on the back of the enclosure allow for versatile mounting and standoffs provide easy installation of optional sub-panels. A rain cap and an oil resistant door gasket will protect instruments from rain, sleet, and snow. It is the perfect accessory for a variety of instrumentation in need of outdoor protection.
- Dimension is 36" x 24" x 12"
Technical Specifications
Wall Mount
914.4mm
305mm
Natural
36"
12"
No SVHC (04-Feb-2026)
Carbon Steel
610mm
IP32
NEMA 3R
24"
CSE-3R Series
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
