Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDFMT-15ACopy
Manufacturer Standard Lead Time20 weeks
Order Code4288794
Product RangeDFMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$56,063.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$56,063.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDFMT-15ACopy
Manufacturer Standard Lead Time20 weeks
Order Code4288794
Product RangeDFMT Series
Technical Datasheet
Product RangeDFMT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFMT-15A is a series DFMT digital paddlewheel flow transmitter. It provides instantaneous, as well as totalizing flow monitoring. The unit offers a user selectable 4-20mA or pulse output with compact display. Typical applications include cooling towers, chemical proportioning or blending, industrial water and wastewater treatment, cooling water monitoring, fluctuating fluid conductivity applications and reverse osmosis systems.
- Range 0.88 to 17.61GPM (0.2 to 4m3/h)
- 1/2" NPT connection
- ±1.5% full accuracy, ±0.5% full accuracy repeatability
- Power requirement range from 12-24VDC, power consumption of 2W
- 60.33 x 31.75mm LCD display
- Long operation life with high accuracy paddlewheel technology and corrosion resistant PVDF sensor
- Totalizer is user resettable at any time ideal for single batch totalization
- Security password protecting prevents any unauthorized changes
- ABS plastic enclosure, IP65 enclosure rating
- Temperature limit of process: -4 to 194°F, ambient: -4 to 149°F, pressure limit: 145psi (1.0MPa)
Technical Specifications
Product Range
DFMT Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
