Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDFMT2-15ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4288796
Product RangeDFMT2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$61,381.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$61,381.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDFMT2-15ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4288796
Product RangeDFMT2 Series
Technical Datasheet
Product RangeDFMT2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFMT2-15A is a series DFMT2 remote digital paddlewheel flow transmitter. It provides instantaneous, as well as totalizing flow monitoring. The unit offers a user selectable 4-20mA or pulse output with remote display.
- Range 0.88 to 17.61GPM (0.2 to 4m3/h)
- 1/2" NPT connection
- ±1.5% full accuracy, ±0.5% full accuracy repeatability
- Power requirement range from 12-24VDC, power consumption of 2W
- 60.33 x 31.75mm LCD display
- Long operation life with high accuracy paddlewheel technology and corrosion resistant PVDF sensor
- Totalizer is user resettable at any time ideal for single batch totalization
- Security password protecting prevents any unauthorized changes
- ABS plastic enclosure, IP65 enclosure rating
- Temperature limit of process: -4 to 194°F, ambient: -4 to 149°F, pressure limit: 145psi (1.0MPa)
Technical Specifications
Product Range
DFMT2 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.17934
