Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoHFT-2320Copy
Manufacturer Standard Lead Time6 weeks
Order Code4288855
Product RangeHFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$85,062.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$85,062.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoHFT-2320Copy
Manufacturer Standard Lead Time6 weeks
Order Code4288855
Product RangeHFT Series
Technical Datasheet
Product RangeHFT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HFT-2320 is a series HFT in-line flow transmitter which provides continuous monitoring of flow rate levels via a direct reading in-line flowmeter with electronics to provide proportional 4-20mA, 0-5 and 1-5VDC analogue outputs. Typical applications include waste water processing, lubrication systems, process control, solar systems, drain lines, pump testing and drive data acquisition devices, meters or analogue input cards.
- 3/4" female NPT connection size
- Range 2-20GPM, 7.5-75LPM water
- Brass body material
- Provides analogue o/p to monitor application flow and integral direct reading scale
- Increased versatility with no inlet/outlet straight plumbing requirement, unrestricted mounting
- NEMA 4X (IP65) enclosure
- ±2% full scale accuracy, ±1% of full scale repeatability
- Response time is less than 100ms
- Power requirement range from 12-35VDC
Technical Specifications
Product Range
HFT Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
