Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoL8.Copy
Order Code4285624
Product RangeFlotect L6 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,748.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,748.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoL8.Copy
Order Code4285624
Product RangeFlotect L6 Series
Technical Datasheet
Level Switch TypeLevel Switch
Sensor Body MaterialPPS (Polyphenylene Sulfide)
Media TypeAlcohol, Liquid, Oil, Water
Process Connection TypeNPT Male
Operating Pressure Max150psi
Housing MaterialPPS (Polyphenylene Sulfide)
Switch OutputSPDT
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max100°C
Product RangeFlotect L6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Level Switch
Media Type
Alcohol, Liquid, Oil, Water
Operating Pressure Max
150psi
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
Flotect L6 Series
Sensor Body Material
PPS (Polyphenylene Sulfide)
Process Connection Type
NPT Male
Housing Material
PPS (Polyphenylene Sulfide)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048082
