Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoLTT24-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code4287505
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$11,525.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,525.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoLTT24-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code4287505
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
LTT24-0 is a love controls LTT series SSR monitor which allows easy monitoring of the operation of your SSR switches. This handy device compares the input status with the output status. An alarm operates a relay contact to tell user if the load circuit has opened or if the SSR has shorted. The LTT mounts easily on most with no additional hardware. Protect user system today.
- Monitors SSRs for loss of line, open load, shorted SSR, loss of DC power
- 10 to 19VDC trigger, 100 to 660VAC load
- Mounts on standard SSRs over the connection terminals
- Designed to fit under finger safe cover
- LED status indicator
- Normally closed dry relay contact 200VDC at 0.5A max
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
