Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMARK II 27Copy
Manufacturer Standard Lead Time6 weeks
Order Code4286956
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,046.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,046.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMARK II 27Copy
Manufacturer Standard Lead Time6 weeks
Order Code4286956
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
MARK II 27 is a series Mark II moulded plastic manometer. The curved inclined-vertical tube of the model 25 gauge provides higher ranges with more easily read increments at low readings. The Model 25 is excellent for general-purpose work. A short piece of tubing can be slipped over the Model 25 pressure connections to contain the gauge fluid in transit. Typical applications include paint booths, air velocity measurement and air filter gage.
- Broad ranging in easy to read calibrated increments
- Gauges ideally suited for general measurements and specific air applications
- Compact, stationary or portable device
- Simple to use tool for pressure measurement in OEM or user applications
- Inclined/vertical type
- ±3% FS accuracy
- Temperature limits of 140°F (60°C)
- Range from 0-7000FPM
- Red fluid, .826 SP. GR
Contents
Mark II manometer are two tubing connectors for 1/8˝ pipe or sheet metal ducts, two mounting screws, 1 ounce bottle of indicating fluid, red and green pointer flags and complete instructions.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.471736
