Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMMF-10-PVCopy
Manufacturer Standard Lead Time6 weeks
Order Code4288371
Product RangeMini-Master MMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,855.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,855.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMMF-10-PVCopy
Manufacturer Standard Lead Time6 weeks
Order Code4288371
Product RangeMini-Master MMF Series
Technical Datasheet
Flow Rate Min1SCFH
Flow Rate Max10SCFH
Supply Voltage Min-
Supply Voltage Max-
Accuracy %10%
Product RangeMini-Master MMF Series
SVHCNo SVHC (04-Feb-2026)
Port Size6.35mm
Pressure Max10psi
Product Overview
MMF-10-PV is a series MMF Mini-Master® 38mm scale compact flowmeter with bottom mount valve, ideal for measuring small-volume Air. It features bezel type mounting that can be quickly installed from the front of the instrument panel. Typical applications include medical equipment, air samplers, pollution monitors, chemical injectors and cabinet purging.
- Flowmeter value range from 1-10SCFH air, with bottom mount valve
- Low installation costs with easy mounting
- Long operation life with durable construction
- Precision moulding enables high repeatability
- White back on the flow tube allows for better visibility of the float increasing reading accuracy
- Side printed scale graduations allows for instantaneous flow reading saving time
- Compact bodies require minimal panel space freeing valuable space
- Temperature limit of 125°F (51°C) and accuracy of ±10% FS
- 1/4" OD for push on rubber or plastic tubing
- Connect to rigid tubing with double compression fitting
Technical Specifications
Flow Rate Min
1SCFH
Supply Voltage Min
-
Accuracy %
10%
SVHC
No SVHC (04-Feb-2026)
Pressure Max
10psi
Flow Rate Max
10SCFH
Supply Voltage Max
-
Product Range
Mini-Master MMF Series
Port Size
6.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
