
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$24,394.970 |
Product Information
Product Overview
MP-005 is a series MP low-cost, compact Mini-Photohelic® differential pressure switch/gauge. It combines the time proven Minihelic® II differential pressure gauge with two SPDT switching set points. The Mini-Photohelic® switch/gauge is designed to measure and control positive, negative, or differential pressures consisting of non-combustible and non-corrosive gases. gauge reading is independent of switch operation. Switching status is visible by LED indicators located on the front and rear of the gauge. Set points are adjusted with push-buttons on the back of the unit. It is used in fume hoods, dust collection, pneumatic conveying and clean room.
- Range 0-5.0inches of water
- Gauge reading unaffected by switch operation & will continue to read pressure even during power loss
- Visible switch status LED provides indication of set point switching state
- Compact design but with the power of larger devices can meet the same application specifications
- Barbed for 3/16˝ ID tubing (STD); 1/8˝ male NPT (optional) process connection
- 104.78mm depth x 77.79mm diameter size
- 2 x SPDT relays (5A at 120/240VAC resistive, 5A at 30VDC)
- Electrical connection through screw type terminal block accepts 22-12AWG wire
- Gauge face in vertical position
- Pressure limits: 30psig (2.067bar), temperature limits: 20 to 120°F (-6.7 to 49°C)
Contents
Mini-Photohelic® differential pressure switch/gauge, 2 x mounting screws, 1 x 0.050˝ hex allen wrench.
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
