Print Page
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,243.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,243.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
P3-31 is a series P3 polypropylene flow switch which fits almost any piping requirements with compatible liquids. Typical applications include pure water equipment, filter life monitoring, heat exchangers and cooling applications.
- Piston design incorporates a hermetically sealed SPST magnetic reed switch
- Easy integration to existing piping with a variety of fitting options
- Selectable shut off valve will stop line flow when the adapter is removed from the switch
- 3/8" NPT connection
- 0.25GPM (.95LPM) actuation set point
- Temperature limit range from 0 to 212°F (-18 to 100°C)
- Pressure limit of 125psig (8.6bar) at 70°F (21°C), 50psig (3.4bar) at 212°F (100°C)
- SPST, NO switch type
- 60.96cm, polymeric wire leads, 22AWG electrical connection
Technical Specifications
Product Range
P3 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359

