Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoPFT-HAN-B611-SCopy
Manufacturer Standard Lead Time6 weeks
Order Code4288930
Product RangePFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$42,011.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$42,011.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoPFT-HAN-B611-SCopy
Manufacturer Standard Lead Time6 weeks
Order Code4288930
Product RangePFT Series
Technical Datasheet
Product RangePFT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PFT-HAN-B611-S is a series PFT paddlewheel flow sensor. The series PFT paddlewheel flow sensor is used to monitor liquid flow rates in pipes from 1-1/2 to 40˝ (40-1016mm). The unit has one size-adjustable sensor and is available in brass body. The unit output is frequency proportional 4-20mA output. The 4-20mA models has a linear output of the velocity with 4mA equal to 0ft/s and 20mA equal to 25ft/s. Typical applications include irrigation, ground water remediation, cooling systems, pump protection, leak detection and filtration systems.
- Hot-tap insertion style
- Analog 4-20mA transmitter output
- 1-1/2˝ NPTM hot tap without valve
- FKM fluoroelastomer O-ring material and tungsten-carbide shaft, 316 SS impeller, PTFE bearing
- 22GA shielded wire, 6.1M connection
- Long product life even in applications with particulate due to bearings and shaft
- Use in irrigation applications with weatherproof and submersible ratings
- Save time and inventory with one unit that is adjustable over a large pipe size range
- Application versatility with a variety of wetted material selections
- Eliminate concerns regarding magnetic material in flow due to sensor technology
Technical Specifications
Product Range
PFT Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.905088
