Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoRHPLC-2N11.
Order Code4285792
Product RangeRHPLC Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,454.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,454.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoRHPLC-2N11.
Order Code4285792
Product RangeRHPLC Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Sensor Terminals-
Sensitivity-
Sensing Accuracy2%
Sensor MountingDuct Mount
Response Time8s
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRHPLC Series
Qualification-
Capacitance-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
-
Sensing Accuracy
2%
Response Time
8s
Operating Temperature Max
60°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
10VDC
Sensitivity
-
Sensor Mounting
Duct Mount
Operating Temperature Min
-40°C
Product Range
RHPLC Series
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120658