Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoRHPLC-2N11Copy
Manufacturer Standard Lead Time6 weeks
Order Code4291118
Product RangeRHPLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,270.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoRHPLC-2N11Copy
Manufacturer Standard Lead Time6 weeks
Order Code4291118
Product RangeRHPLC Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Sensing Accuracy2%
Sensor MountingDuct Mount
Response Time8s
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRHPLC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RHPLC-2N11 is a series RHPLC wall mount humidity/temperature transmitter is a compact economical sensor for the building automation marketspace. The stylish housing is well-vented to provide air flow across the sensor to improve measurement accuracy. Each unit utilizes a capacitive polymer sensing element to deliver a proportional analogue output. A combination humidity and temperature model can be configured with current, voltage, RTD, or thermistor output. Typical applications include air economizers and room comfort monitoring.
- 2% accuracy
- North American style wall mount
- 4-20mA current humidity output
- 4-20mA current temperature output
- Capacitive polymer sensor
- ±0.8% RH hysteresis
- ±0.1% typical RH repeatability
- Temperature output range from -40 to 140°F (-40 to 60°C)
- Screw terminal block electrical connections
- Polycarbonate enclosure material
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
10VDC
Sensing Accuracy
2%
Response Time
8s
Operating Temperature Max
60°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
35VDC
Sensor Mounting
Duct Mount
Operating Temperature Min
-40°C
Product Range
RHPLC Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398
