Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoRHPLC-3N1ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4291121
Product RangeRHPLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,354.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,354.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoRHPLC-3N1ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4291121
Product RangeRHPLC Series
Technical Datasheet
Product RangeRHPLC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RHPLC-3N1A is a series RHPLC wall mount humidity/temperature transmitter is a compact economical sensor for the building automation marketspace. The stylish housing is well-vented to provide air flow across the sensor to improve measurement accuracy. Each unit utilizes a capacitive polymer sensing element to deliver a proportional analogue output. A combination humidity and temperature model can be configured with current, voltage, RTD, or thermistor output. Typical applications include air economizers and room comfort monitoring.
- 3% accuracy
- North American style wall mount
- 4-20mA current humidity output
- 10Kohm at 25°C thermistor type III
- Capacitive polymer sensor
- ±0.8% RH hysteresis
- ±0.1% typical RH repeatability
- Temperature output range from -40 to 140°F (-40 to 60°C)
- Screw terminal block electrical connections
- Polycarbonate enclosure material
Technical Specifications
Product Range
RHPLC Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398
