Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,504.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,504.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSN-3A
Order Code4287749
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
SN-3A is a series SN Namur mount solenoid valve. It is designed to easily mount directly to pneumatic valve actuators reducing the need for tubing, fittings or brackets, thereby reducing assembly cost. The SN solenoid comes with nitrile O-rings and offers a manual override as a standard feature.
- 110VAC power
- 3/2 solenoid is designed for spring return actuators
- NAMUR mount means the solenoid can be mounted directly to valve actuators
- 100% continuous duty rating
- Supply pressure range from 22 to 116psi (1.5 to 7.9bar)
- 1/4" female NPT air connection
- Temperature limit range from 23 to 140°F (-5 to 60°C)
- DIN 43650 form A electrical connection
- IP65 enclosure rating
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84818099
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194