Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,991.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,991.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTID-1120Copy
Order Code4291327
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TID-1120 is a series TID temperature/process indicator displays temperature or process values. Typical applications include panel process indication and refrigerators, walk in coolers.
- Range: -58 to 302°F (thermistor); -999 to 999 counts (4-20 mA)
- PTC thermistor input, °C unit
- 3 digit bright LED display
- 115 VAC supply power
- Resolution of 1° or 0.1 count
- IP64 (NEMA 3R) rated
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757
